132360RP | |
---|---|
DigiKey Part Number | ACX1436-ND |
Manufacturer | |
Manufacturer Product Number | 132360RP |
Description | CONN TERMINATR PLUG RP-SMA 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | RP-SMA | |
Connector Type | Plug, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.48700 | ¥484.87 |
25 | ¥45.80400 | ¥1,145.10 |
50 | ¥44.68600 | ¥2,234.30 |
100 | ¥42.45210 | ¥4,245.21 |
250 | ¥37.98316 | ¥9,495.79 |
500 | ¥35.74894 | ¥17,874.47 |
1,000 | ¥31.28026 | ¥31,280.26 |
2,500 | ¥29.71624 | ¥74,290.60 |