132123RP | |
---|---|
DigiKey Part Number | ACX1215-ND |
Manufacturer | |
Manufacturer Product Number | 132123RP |
Description | CONN RPSMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132123RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 375 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.58000 | ¥94.58 |
10 | ¥85.08600 | ¥850.86 |
25 | ¥80.15400 | ¥2,003.85 |
50 | ¥78.09660 | ¥3,904.83 |
100 | ¥76.04250 | ¥7,604.25 |
300 | ¥67.82147 | ¥20,346.44 |
500 | ¥63.71088 | ¥31,855.44 |
1,000 | ¥56.31228 | ¥56,312.28 |