1412850 | |
---|---|
DigiKey Part Number | 1412850-ND |
Manufacturer | |
Manufacturer Product Number | 1412850 |
Description | CONN BASE SIDE ENTRY SZB16 M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.626" L x 2.244" W x 2.677" H (117.50mm x 57.00mm x 68.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.41000 | ¥244.41 |