1412700 | |
---|---|
DigiKey Part Number | 1412700-ND |
Manufacturer | |
Manufacturer Product Number | 1412700 |
Description | CONN HOOD TOP ENTRY SZB16 M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.732" W x 2.992" H (93.50mm x 44.00mm x 76.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.26000 | ¥211.26 |
10 | ¥194.34600 | ¥1,943.46 |
50 | ¥179.56100 | ¥8,978.05 |
100 | ¥171.10990 | ¥17,110.99 |
250 | ¥170.17088 | ¥42,542.72 |