1412652 | |
---|---|
DigiKey Part Number | 1412652-ND |
Manufacturer | |
Manufacturer Product Number | 1412652 |
Description | CONN HOOD SIDE ENTRY SZB16 PG29 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.681" L x 1.732" W x 2.992" H (93.50mm x 44.00mm x 76.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.78000 | ¥216.78 |
10 | ¥199.41300 | ¥1,994.13 |
50 | ¥184.24340 | ¥9,212.17 |
100 | ¥175.57220 | ¥17,557.22 |
250 | ¥174.60852 | ¥43,652.13 |