T038X000VPM-BK | |
---|---|
DigiKey Part Number | 298-T038X000VPM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T038X000VPM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.35" x 276.00" (9.0mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.35" x 276.00" (9.0mm x 7010.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.75000 | ¥337.75 |
10 | ¥328.38400 | ¥3,283.84 |
25 | ¥318.99680 | ¥7,974.92 |
50 | ¥309.61480 | ¥15,480.74 |
100 | ¥300.23340 | ¥30,023.34 |
500 | ¥290.85088 | ¥145,425.44 |