MP200 | |
---|---|
DigiKey Part Number | 298-MP200-ND |
Manufacturer | |
Manufacturer Product Number | MP200 |
Description | MP200 MOBILE LABEL PRINTER, 1.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer | |
Style | Barcodes, Labels | |
Specifications | - | |
Includes | Continuous Label Cassette | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,285.24000 | ¥1,285.24 |
10 | ¥1,248.50600 | ¥12,485.06 |
25 | ¥1,211.78360 | ¥30,294.59 |
50 | ¥1,175.06280 | ¥58,753.14 |
100 | ¥1,138.34110 | ¥113,834.11 |