M210-KIT | |
---|---|
DigiKey Part Number | 2267-M210-KIT-ND |
Manufacturer | |
Manufacturer Product Number | M210-KIT |
Description | M210 LABEL PRINTER KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | LCD Screen | |
Includes | AC Adapter, Battery Charger, Cable Labels, Hard Case, Label Printer, Nylon Cloth Patch Panel, Rechargeable Battery, Power Cord, Quick Start Guide, Wire | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,036.69000 | ¥2,036.69 |
10 | ¥1,963.97400 | ¥19,639.74 |
25 | ¥1,934.87360 | ¥48,371.84 |