M21-500-499 | |
---|---|
DigiKey Part Number | 2267-M21-500-499-ND |
Manufacturer | |
Manufacturer Product Number | M21-500-499 |
Description | CART M21 B499 0.5INX16FT BLK/WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.50" W x 16.0' L (12.7mm x 4.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.50" W x 16.0' L (12.7mm x 4.9m) | |
Color | White | |
Material | Nylon | |
For Use With/Related Products | BMP®21 PLUS Portable Label Printer;IDPAL™ Handheld Label Maker | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.91000 | ¥315.91 |
10 | ¥287.18700 | ¥2,871.87 |
25 | ¥277.61600 | ¥6,940.40 |
50 | ¥268.04360 | ¥13,402.18 |
100 | ¥258.47090 | ¥25,847.09 |
250 | ¥254.64188 | ¥63,660.47 |