S100X150YAJ | |
---|---|
DigiKey Part Number | 298-10681-ND |
Manufacturer | |
Manufacturer Product Number | S100X150YAJ |
Description | LABEL SELF LAMINATING WHT 42/SHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27020 | ¥3,175.50 |
5,000 | ¥1.24283 | ¥6,214.15 |
7,500 | ¥1.22708 | ¥9,203.10 |
12,500 | ¥1.20753 | ¥15,094.12 |
17,500 | ¥1.19481 | ¥20,909.17 |
25,000 | ¥1.18147 | ¥29,536.75 |
62,500 | ¥1.14784 | ¥71,740.00 |
125,000 | ¥1.12300 | ¥140,375.00 |
250,000 | ¥1.09868 | ¥274,670.00 |