TMS-SCE-1/4-2.0-4 | |
---|---|
DigiKey Part Number | TMS-SCE-1/4-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-1/4-2.0-4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1/4-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥13.83100 | ¥138.31 |
25 | ¥12.72760 | ¥318.19 |
50 | ¥12.17320 | ¥608.66 |
100 | ¥11.06720 | ¥1,106.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.93480 | ¥2,733.70 |
500 | ¥10.35912 | ¥5,179.56 |
1,250 | ¥9.78365 | ¥12,229.56 |
2,500 | ¥9.20814 | ¥23,020.35 |
6,250 | ¥8.63263 | ¥53,953.94 |