MP200-KIT

DigiKey Part Number
298-MP200-KIT-ND
Manufacturer
Manufacturer Product Number
MP200-KIT
Description
MP200-KIT MOBILE LABEL PRINTER,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
In-Stock: 56
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,090.89000¥2,090.89
10¥1,943.40500¥19,434.05
25¥1,887.44760¥47,186.19
50¥1,846.11920¥92,305.96
100¥1,805.62950¥180,562.95
250¥1,753.35844¥438,339.61
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Handheld
Type Attributes
Thermal Printer - Compact
Style
Barcodes, Labels
Specifications
-
Includes
Adapter, Battery, Case, Magnetic Attachments, USB Cable
Weight
-