T100X000VPM-BK | |
---|---|
DigiKey Part Number | 298-T100X000VPM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T100X000VPM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.95" x 276.00" (24.0mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.95" x 276.00" (24.0mm x 7010.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.31000 | ¥516.31 |
10 | ¥501.55000 | ¥5,015.50 |
25 | ¥486.79880 | ¥12,169.97 |
50 | ¥472.04600 | ¥23,602.30 |
100 | ¥457.29470 | ¥45,729.47 |