S100X150VAM | |
---|---|
DigiKey Part Number | 298-S100X150VAM-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VAM |
Description | MP CASSETTE, SELF-LAMINATING LAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.98000 | ¥438.98 |
10 | ¥426.76200 | ¥4,267.62 |
25 | ¥414.56880 | ¥10,364.22 |
50 | ¥402.37720 | ¥20,118.86 |
100 | ¥390.18410 | ¥39,018.41 |
500 | ¥377.99056 | ¥188,995.28 |