R100X150V1M | |
---|---|
DigiKey Part Number | 298-R100X150V1M-ND |
Manufacturer | |
Manufacturer Product Number | R100X150V1M |
Description | MP CASSETTE, TURN-TELL SELF-LAMI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥729.66000 | ¥729.66 |
10 | ¥708.78700 | ¥7,087.87 |
25 | ¥687.94360 | ¥17,198.59 |
50 | ¥667.09480 | ¥33,354.74 |
100 | ¥646.24870 | ¥64,624.87 |