H000X025H2M | |
---|---|
DigiKey Part Number | 298-H000X025H2M-ND |
Manufacturer | |
Manufacturer Product Number | H000X025H2M |
Description | MP CASSETTE, CONTINUOUS HEAT SHR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.270" W x 8.20' L (6.86mm x 2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.270" W x 8.20' L (6.86mm x 2.50m) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.32000 | ¥577.32 |
10 | ¥560.80000 | ¥5,608.00 |
25 | ¥544.30560 | ¥13,607.64 |
50 | ¥527.81340 | ¥26,390.67 |
100 | ¥511.31840 | ¥51,131.84 |