S000X100VAM | |
---|---|
DigiKey Part Number | 298-S000X100VAM-ND |
Manufacturer | |
Manufacturer Product Number | S000X100VAM |
Description | MP CASSETTE, CONTINUOUS SELF-LAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.945" W x 26.25' L (24.00mm x 8.00m); Cable O.D. 0.100" ~ 0.200" (2.54mm ~ 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.945" W x 26.25' L (24.00mm x 8.00m); Cable O.D. 0.100" ~ 0.200" (2.54mm ~ 5.08mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥740.34000 | ¥740.34 |
10 | ¥719.22400 | ¥7,192.24 |
25 | ¥698.07160 | ¥17,451.79 |
50 | ¥676.91740 | ¥33,845.87 |
100 | ¥655.76390 | ¥65,576.39 |