T050X000VXM-BK | |
---|---|
DigiKey Part Number | 298-T050X000VXM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T050X000VXM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 0.47" x 276.00" (12.0mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.47" x 276.00" (12.0mm x 7010.4mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.99000 | ¥313.99 |
10 | ¥305.27200 | ¥3,052.72 |
25 | ¥296.54680 | ¥7,413.67 |
50 | ¥287.82340 | ¥14,391.17 |
100 | ¥279.10190 | ¥27,910.19 |
500 | ¥270.38038 | ¥135,190.19 |