HV-IBSS-USB | |
---|---|
DigiKey Part Number | 541-HV-IBSS-USB-ND |
Manufacturer | |
Manufacturer Product Number | HV-IBSS-USB |
Description | HV INTELLIGENT BATTERY SHUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,044.20000 | ¥3,044.20 |
10 | ¥2,711.23900 | ¥27,112.39 |