CB350M6918A1SS | |
---|---|
DigiKey Part Number | 4506-CB350M6918A1SS-ND |
Manufacturer | |
Manufacturer Product Number | CB350M6918A1SS |
Description | SHUNT 350A 0.5% CAN2.0 ASIL C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 350A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | 6V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,585.82000 | ¥1,585.82 |
10 | ¥1,237.45400 | ¥12,374.54 |
25 | ¥1,114.66600 | ¥27,866.65 |
50 | ¥1,027.02860 | ¥51,351.43 |