RCM14-04 SYSTEM CT | |
---|---|
DigiKey Part Number | 5327-RCM14-04SYSTEMCT-ND |
Manufacturer | |
Manufacturer Product Number | RCM14-04 SYSTEM CT |
Description | RCM14-04 SYSTEM CURRENT TRANSFOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 56mA 1 Channel Current Sensor Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.36000 | ¥170.36 |
10 | ¥158.22500 | ¥1,582.25 |
25 | ¥141.99400 | ¥3,549.85 |
50 | ¥137.93740 | ¥6,896.87 |
100 | ¥121.71020 | ¥12,171.02 |
250 | ¥113.59596 | ¥28,398.99 |
576 | ¥111.16167 | ¥64,029.12 |