56mA Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥375.24000 Tray | - | Tray | Active | DC | Current Sensor | 56mA | 1 | - | - | 50Hz/60Hz | - | - | 10.8V ~ 13.2V | - | 14.5mA | -40°C ~ 85°C | - | Chassis Mount | Module, Single Pass Through | - | ||
576 In Stock | 1 : ¥170.36000 Tray | - | Tray | Active | DC | Current Sensor | 56mA | 1 | - | - | DC ~ 60Hz | - | - | 12V ~ 24V | - | 25mA | -40°C ~ 85°C | - | Chassis Mount | Module, Single Pass Through | - | ||
560 In Stock | 1 : ¥225.20000 Tray | - | Tray | Active | DC | Current Sensor | 56mA | 1 | - | - | DC ~ 60Hz | - | - | 12V ~ 24V | - | 25mA | -40°C ~ 85°C | - | PCB, Through Hole | Module, Single Pass Through | - | ||
548 In Stock | 1 : ¥375.24000 Tray | - | Tray | Active | DC | Current Sensor | 56mA | 1 | - | - | DC ~ 60Hz | - | - | 12V ~ 24V | - | 25mA | -40°C ~ 85°C | - | PCB, Through Hole | Module, Single Pass Through | - |