CPC3981ZTR | |
---|---|
DigiKey Part Number | 5656-CPC3981ZTR-ND - Tape & Reel (TR) 5656-CPC3981ZTRCT-ND - Cut Tape (CT) 5656-CPC3981ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC3981ZTR |
Description | MOSFET N-CH DEP 800V 45OH SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 100mA 2.25W (Ta) Surface Mount SOT-223-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 100mA, 0V | |
Vgs(th) (Max) @ Id | 3.1V @ 1µA | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 2.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-2L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.73000 | ¥107.30 |
100 | ¥8.53740 | ¥853.74 |
500 | ¥7.22398 | ¥3,611.99 |
1,000 | ¥6.12936 | ¥6,129.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.82291 | ¥17,468.73 |
6,000 | ¥5.60400 | ¥33,624.00 |
9,000 | ¥5.41847 | ¥48,766.23 |