SF-3812TM125T-2 | |
---|---|
DigiKey Part Number | SF-3812TM125T-2TR-ND - Tape & Reel (TR) SF-3812TM125T-2CT-ND - Cut Tape (CT) SF-3812TM125T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TM125T-2 |
Description | FUSE BRD 1.25A 600VAC/250VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 600 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TM125T-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A AC, 50A DC | |
Melting I²t | 22.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.1 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.41000 | ¥18.41 |
5 | ¥15.37400 | ¥76.87 |
10 | ¥14.21200 | ¥142.12 |
50 | ¥11.83620 | ¥591.81 |
100 | ¥10.93780 | ¥1,093.78 |
250 | ¥9.84824 | ¥2,462.06 |
500 | ¥9.09296 | ¥4,546.48 |
1,000 | ¥8.39193 | ¥8,391.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.54113 | ¥18,852.83 |
5,000 | ¥6.95027 | ¥34,751.35 |
7,500 | ¥6.92721 | ¥51,954.07 |