SRF1280A-102M | |
---|---|
DigiKey Part Number | SRF1280A-102MTR-ND - Tape & Reel (TR) SRF1280A-102MCT-ND - Cut Tape (CT) SRF1280A-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-102M |
Description | INDUCT ARRAY 2 COIL 1MH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 1.992Ohm Max DC Resistance (DCR) - Parallel 610 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-102M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 mH | |
Inductance - Connected In Series | 4 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 610 mA | |
Current Rating - Series | 307 mA | |
Current Saturation - Parallel | 1.14 A | |
Current Saturation - Series | 571 mA | |
DC Resistance (DCR) - Parallel | 1.992Ohm Max | |
DC Resistance (DCR) - Series | 7.202Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.31200 | ¥103.12 |
25 | ¥9.50360 | ¥237.59 |
50 | ¥8.49380 | ¥424.69 |
100 | ¥7.12120 | ¥712.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.12098 | ¥2,848.39 |