UF1JLWH | |
---|---|
DigiKey Part Number | 1801-UF1JLWHTR-ND - Tape & Reel (TR) 1801-UF1JLWHCT-ND - Cut Tape (CT) 1801-UF1JLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF1JLWH |
Description | DIODE GEN PURP 600V 1A SOD123W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | UF1JLWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.96744 | ¥483.72 |
1,000 | ¥0.75292 | ¥752.92 |
2,000 | ¥0.67386 | ¥1,347.72 |
5,000 | ¥0.65879 | ¥3,293.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58350 | ¥5,835.00 |
30,000 | ¥0.57597 | ¥17,279.10 |
50,000 | ¥0.48939 | ¥24,469.50 |
100,000 | ¥0.48186 | ¥48,186.00 |