EPC2215 | |
---|---|
DigiKey Part Number | 917-1218-2-ND - Tape & Reel (TR) 917-1218-1-ND - Cut Tape (CT) 917-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2215 |
Description | GAN TRANS 200V 8MOHM BUMPED DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 32A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.7 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥44.82600 | ¥448.26 |
100 | ¥37.35460 | ¥3,735.46 |
500 | ¥32.96040 | ¥16,480.20 |
1,000 | ¥29.66432 | ¥29,664.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.79653 | ¥69,491.32 |