Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,457 In Stock | 1 : ¥12.15000 Cut Tape (CT) 400 : ¥7.12098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 mH | 4 mH | ±20% | 610 mA | 307 mA | 1.14 A | 571 mA | 1.992Ohm Max | 7.202Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,235 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 6.04 A | 3.02 A | 11.2 A | 5.6 A | 24.1mOhm Max | 92.1mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,411 In Stock | 1 : ¥12.15000 Cut Tape (CT) 400 : ¥7.12098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8.2 µH | 32.8 µH | ±30% | 6.32 A | 3.16 A | 12.2 A | 6.09 A | 19.1mOhm Max | 71.4mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,539 In Stock | 1 : ¥16.83000 Cut Tape (CT) 400 : ¥8.69808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 4 A | 2 A | 7.57 A | 3.78 A | 50.3mOhm Max | 192mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
3,109 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | 27.2 µH | ±30% | 7.34 A | 3.67 A | 13.3 A | 6.67 A | 18.3mOhm Max | 65.6mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
2,600 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥6.73595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | 4 µH | ±30% | 15.5 A | 7.74 A | 40 A | 20 A | 6.7mOhm Max | 26mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
2,294 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3.3 µH | 13.2 µH | ±30% | 10.4 A | 5.23 A | 21.5 A | 10.8 A | 11mOhm Max | 40mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,947 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥7.12098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 5.03 A | 2.51 A | 9.66 A | 4.83 A | 33.3mOhm Max | 129mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,875 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 470 µH | 1.88 mH | ±20% | 850 mA | 427 mA | 1.68 A | 838 mA | 865mOhm Max | 3.3Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,600 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 3.23 A | 1.61 A | 6.22 A | 3.11 A | 66.4mOhm Max | 265mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,575 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 330 µH | 1.32 mH | ±20% | 1.04 A | 522 mA | 2.01 A | 1.01 A | 540mOhm Max | 2.172Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,541 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 220 µH | 880 µH | ±20% | 1.29 A | 645 mA | 2.43 A | 1.22 A | 343mOhm Max | 1.38Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,180 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥7.12098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 1.96 A | 980 mA | 3.64 A | 1.82 A | 175mOhm Max | 701mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
988 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 470 nH | 1.88 µH | ±30% | 17.9 A | 8.94 A | 56 A | 28 A | 5.5mOhm Max | 21.6mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
970 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 2.95 A | 1.47 A | 5.28 A | 2.64 A | 89.8mOhm Max | 353mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
600 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1.5 µH | 6 µH | ±30% | 13.5 A | 6.77 A | 31.1 A | 15.6 A | 7.6mOhm Max | 30.6mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
2,033 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 2.44 A | 1.22 A | 4.44 A | 2.22 A | 123mOhm Max | 469mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,581 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±30% | 8.25 A | 4.13 A | 16.5 A | 8.24 A | 13.5mOhm Max | 50mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
940 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | 8.8 µH | ±30% | 12.5 A | 6.23 A | 25.5 A | 12.7 A | 9.2mOhm Max | 33.8mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
5 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 150 µH | 600 µH | ±20% | 1.59 A | 796 mA | 3.01 A | 1.51 A | 261mOhm Max | 1.013Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥9.78138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 82 µH | 328 µH | ±20% | 2.09 A | 1.04 A | 4.06 A | 2.03 A | 153mOhm Max | 578mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1,600 : ¥8.63061 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | - | - | - | - | - | - | - | - | - | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Cut Tape (CT) 1,600 : ¥8.63061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 680 µH | 2.72 mH | ±20% | 760 mA | 380 mA | 1.39 A | 697 mA | 1.296Ohm Max | 4.888Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Cut Tape (CT) 1,600 : ¥8.63061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 820 µH | 3.28 mH | ±20% | 650 mA | 325 mA | 1.27 A | 633 mA | 1.632Ohm Max | 5.896Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) |