SRF1280A-101M | |
---|---|
DigiKey Part Number | SRF1280A-101MTR-ND - Tape & Reel (TR) SRF1280A-101MCT-ND - Cut Tape (CT) SRF1280A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-101M |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 175mOhm Max DC Resistance (DCR) - Parallel 1.96 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 µH | |
Inductance - Connected In Series | 400 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.96 A | |
Current Rating - Series | 980 mA | |
Current Saturation - Parallel | 3.64 A | |
Current Saturation - Series | 1.82 A | |
DC Resistance (DCR) - Parallel | 175mOhm Max | |
DC Resistance (DCR) - Series | 701mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.67100 | ¥146.71 |
25 | ¥13.52000 | ¥338.00 |
50 | ¥12.08320 | ¥604.16 |
100 | ¥10.06930 | ¥1,006.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.12098 | ¥2,848.39 |