B57236S0160M051 | |
---|---|
DigiKey Part Number | 495-77337-2-ND - Tape & Reel (TR) 495-77337-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0160M051 |
Description | ICL 16 OHM 20% 2.9A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 2.9 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0160M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.9 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
5 | ¥7.96400 | ¥39.82 |
10 | ¥7.44600 | ¥74.46 |
50 | ¥6.16560 | ¥308.28 |
100 | ¥5.13770 | ¥513.77 |
250 | ¥5.00928 | ¥1,252.32 |
500 | ¥4.23856 | ¥2,119.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.31914 | ¥3,319.14 |
2,000 | ¥3.17925 | ¥6,358.50 |