TO-261-3 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,320 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 4.5V @ 30µA | 3.8 nC @ 10 V | ±20V | 134 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3-1 | TO-261-3 | |||
6,426 In Stock | 1 : ¥5.34000 Cut Tape (CT) 4,000 : ¥2.02526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.5A (Tc) | 10V | 1.25Ohm @ 2A, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±25V | 220 pF @ 100 V | - | 6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-2 | TO-261-3 | |||
13,117 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥3.26134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 12.7 nC @ 10 V | ±20V | 534 pF @ 400 V | - | 7W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3-1 | TO-261-3 | |||
3,982 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥2.59703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 15V | 3.25Ohm @ 1A, 15V | 7V @ 100µA | 7 nC @ 15 V | ±30V | 130 pF @ 100 V | - | 6.6W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
3,988 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥2.81344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 1.5Ohm @ 1A, 10V | 5.5V @ 1mA | 8 nC @ 10 V | ±20V | 185 pF @ 25 V | - | 7.8W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
3,980 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.96975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 15V | 2.15Ohm @ 1.5A, 15V | 7V @ 300µA | 8 nC @ 15 V | ±30V | 180 pF @ 100 V | - | 7.8W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
3,963 In Stock | 1 : ¥7.88000 Cut Tape (CT) 4,000 : ¥3.34330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 980mOhm @ 1.5A, 10V | 4V @ 1mA | 15 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 9.1W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
3,995 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.55226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.8A (Tc) | 10V | 870mOhm @ 2A, 10V | 5.5V @ 1mA | 12 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 12.3W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥3.28349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 200mA (Tc) | 10V | 20Ohm @ 100mA, 10V | 5V @ 250µA | 7.2 nC @ 10 V | ±30V | 195 pF @ 25 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | |||
0 In Stock Check Lead Time | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.82291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 100mA | 0V | 45Ohm @ 100mA, 0V | 3.1V @ 1µA | - | ±15V | 105 pF @ 25 V | Depletion Mode | 2.25W (Ta) | 150°C (TJ) | Surface Mount | SOT-223-2L | TO-261-3 |