R6003JND4TL1 | |
---|---|
DigiKey Part Number | 846-R6003JND4TL1TR-ND - Tape & Reel (TR) 846-R6003JND4TL1CT-ND - Cut Tape (CT) 846-R6003JND4TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6003JND4TL1 |
Description | 600V 1.3A SOT-223-3, PRESTOMOS W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.3A (Tc) 7.8W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 2.15Ohm @ 1.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.8W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.34800 | ¥158.70 |
100 | ¥5.18200 | ¥518.20 |
250 | ¥4.81292 | ¥1,203.23 |
500 | ¥4.09620 | ¥2,048.10 |
1,000 | ¥3.27694 | ¥3,276.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.96975 | ¥11,879.00 |
8,000 | ¥2.76494 | ¥22,119.52 |
12,000 | ¥2.66253 | ¥31,950.36 |
28,000 | ¥2.56013 | ¥71,683.64 |