1.3A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,106 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.58998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,002 In Stock | 1 : ¥4.10000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 41.7W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
4,875 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 500mA, 10V | 4.2V @ 250µA | 6 nC @ 10 V | ±30V | 125 pF @ 20 V | - | 37.8W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,988 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥2.81344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 1.5Ohm @ 1A, 10V | 5.5V @ 1mA | 8 nC @ 10 V | ±20V | 185 pF @ 25 V | - | 7.8W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
3,980 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.96975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 15V | 2.15Ohm @ 1.5A, 15V | 7V @ 300µA | 8 nC @ 15 V | ±30V | 180 pF @ 100 V | - | 7.8W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
1,628 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.3A (Tc) | 10V | 5.3Ohm @ 650mA, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
55,440 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 520 V | 1.3A (Tc) | 10V | 5.3Ohm @ 650mA, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 340 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 1.3A (Tc) | 10V | 300mOhm @ 600mA, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | 3,500 : ¥1.51659 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -50°C ~ 150°C (TJ) | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 150 V | 1.3A (Tc) | 6V, 10V | 1.2Ohm @ 500mA, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 332 pF @ 50 V | - | 2.2W (Ta), 4.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.3A (Tc) | 10V | 5.3Ohm @ 650mA, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 150 V | 1.3A (Tc) | 6V, 10V | 1.2Ohm @ 500mA, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 332 pF @ 50 V | - | 2.2W (Ta), 4.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -50°C ~ 150°C (TJ) | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -50°C ~ 150°C (TJ) | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 520 V | 1.3A (Tc) | 10V | 5.3Ohm @ 650mA, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 340 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |