FQT1N80TF-WS | |
---|---|
DigiKey Part Number | FQT1N80TF-WSTR-ND - Tape & Reel (TR) FQT1N80TF-WSCT-ND - Cut Tape (CT) FQT1N80TF-WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQT1N80TF-WS |
Description | MOSFET N-CH 800V 200MA SOT223-3 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 200mA (Tc) 2.1W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQT1N80TF-WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 195 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥7.98800 | ¥79.88 |
100 | ¥5.32490 | ¥532.49 |
500 | ¥4.17912 | ¥2,089.56 |
1,000 | ¥3.80968 | ¥3,809.68 |
2,000 | ¥3.49857 | ¥6,997.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.23672 | ¥12,946.88 |
8,000 | ¥3.01635 | ¥24,130.80 |
12,000 | ¥2.97708 | ¥35,724.96 |