200mA (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,115 In Stock | 1 : ¥5.99000 Cut Tape (CT) 4,000 : ¥2.27457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tc) | 10V | 11.5Ohm @ 100mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
1,682 In Stock | 1 : ¥145.15000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 200mA (Tc) | 10V | 450Ohm @ 50mA, 10V | 4.5V @ 250µA | 7.4 nC @ 10 V | ±20V | 116 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
2,365 In Stock | 1 : ¥262.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 750Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 256 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
434 In Stock | 1 : ¥358.03000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 750Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 256 pF @ 25 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS i4-PAC™ | i4-Pac™-5 (3 Leads) | ||
68,940 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.77862 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
27,487 In Stock 10,000 Factory | 1 : ¥2.96000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
17,887 In Stock 2,170 Factory | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 200mA (Tc) | 10V | 75Ohm @ 500mA, 10V | 4V @ 100µA | 4.7 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
113 In Stock | 1 : ¥98.52000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 200mA (Tc) | 10V | 450Ohm @ 50mA, 10V | 4.5V @ 250µA | 7.4 nC @ 10 V | ±20V | 116 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
368 In Stock | 1 : ¥11.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | 10V | 30Ohm @ 50mA, 0V | 5V @ 25µA | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | |||
328 In Stock 2,940 Factory | 1 : ¥19.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | - | 30Ohm @ 50mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,425 In Stock | 1 : ¥21.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 200mA (Tc) | 10V | 75Ohm @ 100mA, 10V | 4V @ 100µA | 4.7 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 200mA (Tc) | 2.5V, 4.5V | 5Ohm @ 100mA, 4.5V | 1.2V @ 250µA | - | ±8V | 34 pF @ 10 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323-3A | SC-70, SOT-323 | ||
94 In Stock | 1 : ¥209.68000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 625Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.6 nC @ 10 V | ±20V | 246 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | ||
32 In Stock | 1 : ¥54.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | 10V | 30Ohm @ 50mA, 0V | 5V @ 25µA | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥3.28349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 200mA (Tc) | 10V | 20Ohm @ 100mA, 10V | 5V @ 250µA | 7.2 nC @ 10 V | ±30V | 195 pF @ 25 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-3 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Tc) | 10V | 3.5Ohm @ 220A, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 15,000 : ¥0.45108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 250µA | 2 nC @ 5 V | ±18V | 43 pF @ 25 V | - | 350mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 2,500 : ¥8.70348 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 200mA (Tc) | 10V | 75Ohm @ 100mA, 10V | 4V @ 100µA | 4.7 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 50 : ¥59.86760 Tube | - | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 2500 V | 200mA (Tc) | 10V | 450Ohm @ 50mA, 10V | 4.5V @ 250µA | 7.4 nC @ 10 V | ±20V | 116 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 800 : ¥68.02521 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 200mA (Tc) | 10V | 450Ohm @ 50mA, 10V | 4.5V @ 250µA | 7.4 nC @ 10 V | ±20V | 116 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 2500 V | 200mA (Tc) | 10V | 450Ohm @ 50mA, 10V | 4.5V @ 250µA | 7.4 nC @ 10 V | ±20V | 116 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PLUS-220SMD | PLUS-220SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 750Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 256 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |