Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 4500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750Ohm @ 10mA, 10V | |
Vgs(th) (Max) @ Id | 6.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 256 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |