BSS138W-G | |
---|---|
DigiKey Part Number | 641-BSS138W-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138W-G |
Description | MOSFET N-CH 50V 0.22A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Tc) 200mW (Ta) Surface Mount SOT-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48134 | ¥1,444.02 |
6,000 | ¥0.46020 | ¥2,761.20 |
9,000 | ¥0.39801 | ¥3,582.09 |
30,000 | ¥0.39055 | ¥11,716.50 |
75,000 | ¥0.32338 | ¥24,253.50 |
150,000 | ¥0.31841 | ¥47,761.50 |