M21-375-499 | |
---|---|
DigiKey Part Number | 2267-M21-375-499-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-499 |
Description | LABEL 0.375" W X 16' L WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | |
Applications | General | |
Color - Background | White | |
Length | 16' (4.9m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.25000 | ¥316.25 |
10 | ¥287.46900 | ¥2,874.69 |
25 | ¥277.88440 | ¥6,947.11 |
50 | ¥268.30180 | ¥13,415.09 |
100 | ¥258.72010 | ¥25,872.01 |
250 | ¥254.88720 | ¥63,721.80 |