M21-125-C-342-YL | |
---|---|
DigiKey Part Number | 2267-M21-125-C-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M21-125-C-342-YL |
Description | SLEEVE 22 AWG TO 16 AWG CART=7FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.13" W x 0.08" L (3.2mm x 2.1mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W x 0.08" L (3.2mm x 2.1mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | Black, Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.27000 | ¥541.27 |
5 | ¥507.46400 | ¥2,537.32 |
10 | ¥473.63200 | ¥4,736.32 |
25 | ¥449.95320 | ¥11,248.83 |
50 | ¥439.80260 | ¥21,990.13 |
100 | ¥435.44800 | ¥43,544.80 |