BMP51-KIT-AC | |
---|---|
DigiKey Part Number | 2267-BMP51-KIT-AC-ND |
Manufacturer | |
Manufacturer Product Number | BMP51-KIT-AC |
Description | BMP51 LABEL PRINTER/AC ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 1"/s, Cutter, Qwerty Keypad, USB, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,805.90000 | ¥3,805.90 |
10 | ¥3,749.49200 | ¥37,494.92 |
25 | ¥3,489.06520 | ¥87,226.63 |