BMP51-KIT-EL | |
---|---|
DigiKey Part Number | 2267-BMP51-KIT-EL-ND |
Manufacturer | |
Manufacturer Product Number | BMP51-KIT-EL |
Description | BMP51 LABEL PRINTER ELECTRICAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 1"/s, Cutter, Qwerty Keypad, USB, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,336.29000 | ¥5,336.29 |