63060 | |
---|---|
DigiKey Part Number | 1742-1340-ND |
Manufacturer | |
Manufacturer Product Number | 63060 |
Description | CUTTER CABLE CIRC CROSS 10.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 10.25" (260.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 10.25" (260.4mm) | |
Features | High Leverage, Locking Blades, Quick Release Lever, Ratcheting, Soft Grips | |
Capacity | 400MCM Copper | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,404.17000 | ¥2,404.17 |
5 | ¥2,326.61800 | ¥11,633.09 |
10 | ¥2,249.06600 | ¥22,490.66 |
25 | ¥2,171.50840 | ¥54,287.71 |