1184148 | |
---|---|
DigiKey Part Number | 277-1184148-ND |
Manufacturer | |
Manufacturer Product Number | 1184148 |
Description | THERMOMARK GO.K SET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels, Sleeves | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,862.76000 | ¥2,862.76 |