0803930 | |
---|---|
DigiKey Part Number | 0803930-ND |
Manufacturer | |
Manufacturer Product Number | 0803930 |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.63" W x 70.87" L (16.0mm x 1.8m); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.63" W x 70.87" L (16.0mm x 1.8m); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.76000 | ¥481.76 |
10 | ¥447.39400 | ¥4,473.94 |
50 | ¥426.74060 | ¥21,337.03 |
100 | ¥399.20950 | ¥39,920.95 |