149050 | |
---|---|
DigiKey Part Number | 2267-149050-ND |
Manufacturer | |
Manufacturer Product Number | 149050 |
Description | BRADYPRINTER I7100 300DPI PWID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 11.8"/s, Print Width 4.16", Ethernet, Serial (RS-232), USB 2.0, USB Host |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,156.60000 | ¥26,156.60 |