BBP12-US | |
---|---|
DigiKey Part Number | 2267-BBP12-US-ND |
Manufacturer | |
Manufacturer Product Number | BBP12-US |
Description | BBP12 LABEL PRINTER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 4"/s, Print Width 4.15", Ethernet, PC, Serial (RS-232), USB 2.0, USB Host | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,467.38000 | ¥9,467.38 |
10 | ¥9,026.47500 | ¥90,264.75 |