M211 | |
---|---|
DigiKey Part Number | 2267-M211-ND |
Manufacturer | |
Manufacturer Product Number | M211 |
Description | M211 BLUETOOTH LABEL PRINTER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | Bluetooth | |
Includes | AC Adapter, Label Cartridge, Printer, Quick Start Guide | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,776.03000 | ¥1,776.03 |
10 | ¥1,712.58200 | ¥17,125.82 |
25 | ¥1,687.21000 | ¥42,180.25 |