FSD82-18-C | |
---|---|
DigiKey Part Number | 298-10767-ND |
Manufacturer | |
Manufacturer Product Number | FSD82-18-C |
Description | CONN FERRULE DIN 10AWG YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.89600 | ¥68.96 |
25 | ¥6.72880 | ¥168.22 |
50 | ¥6.56620 | ¥328.31 |
100 | ¥6.23780 | ¥623.78 |
500 | ¥6.07344 | ¥3,036.72 |
1,000 | ¥5.58094 | ¥5,580.94 |