FSD84-18-C | |
---|---|
DigiKey Part Number | 298-14503-ND |
Manufacturer | |
Manufacturer Product Number | FSD84-18-C |
Description | CONN FERRULE DIN 6AWG BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 18.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.95360 | ¥198.84 |
50 | ¥7.75820 | ¥387.91 |
100 | ¥7.37080 | ¥737.08 |
500 | ¥7.17718 | ¥3,588.59 |
1,000 | ¥6.59518 | ¥6,595.18 |