FSD81-18-C | |
---|---|
DigiKey Part Number | 298-14501-ND |
Manufacturer | |
Manufacturer Product Number | FSD81-18-C |
Description | CONN FERRULE DIN 12AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥6.11800 | ¥152.95 |
50 | ¥5.96680 | ¥298.34 |
100 | ¥5.66890 | ¥566.89 |
500 | ¥5.51994 | ¥2,759.97 |
1,000 | ¥5.07243 | ¥5,072.43 |